TBS608

Taiwan Semiconductor
821-TBS608
TBS608

Mfr.:

Description:
Bridge Rectifiers 6A, 800V, Standard Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.600
Expected 7/29/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,695 € 6,95 €
0,458 € 45,80 €
0,355 € 177,50 €
0,298 € 298,00 €
Full Reel (Order in multiples of 1800)
0,274 € 493,20 €
0,248 € 892,80 €
0,232 € 2.088,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TBS60x 6A Bridge Rectifiers

Taiwan Semiconductor TBS60x 6A Bridge Rectifiers come in a compact TBS package with glass passivated junction. These rectifiers have a repetitive peak reverse voltage from 600V to 1000V and are ideal for automated placement. Taiwan Semiconductor TBS60x 6A Bridge Rectifiers have a UL 94V-0 flammability rating and come with matte tin-plated leads that are solderable per J-STD-002. These rectifiers are RoHS compliant and halogen-free. The devices are ideal for switch-mode power supplies (SMPS), adapters, TVs, and monitors.