SSUP10H100H

Taiwan Semiconductor
821-SSUP10H100H
SSUP10H100H

Mfr.:

Description:
Schottky Diodes & Rectifiers 10A, 100V, Planar Schottky - Automotive Qualified

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 8/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,595 € 5,95 €
0,39 € 39,00 €
0,30 € 150,00 €
0,248 € 248,00 €
0,247 € 617,50 €
Full Reel (Order in multiples of 6000)
0,217 € 1.302,00 €
0,205 € 2.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277A-2
Single
Si
10 A
100 V
770 mV
255 A
10 uA
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Operating Temperature Range: - 55 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 70 V
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SSUPx 100V Schottky Barrier Rectifiers

Taiwan Semiconductor SSUPx 100V Schottky Barrier Rectifiers offer high-efficiency surface mount rectifiers in a TO-277A (SMPC4.6U) package. These barrier rectifiers feature low leakage current and high forward surge capability. The SSUPx 100V Schottky barrier rectifiers provide a high barrier technology with a maximum junction temperature of 175°C. These rectifiers are AEC-Q101 qualified, comply with RoHS, and are halogen-free. The SSUPx 100V Schottky barrier rectifiers are available in 5A, 8A, and 10A forward current variants with a single-die configuration. These barrier rectifiers are ideal for Switching-Mode Power Supplies (SMPS), adapters, and DC-DC converters.