SS12 M2G

Taiwan Semiconductor
821-SS12M2G
SS12 M2G

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A 20V Schottky Rect ifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 865

Stock:
865 Can Dispatch Immediately
Quantities greater than 865 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,263 € 2,63 €
0,149 € 14,90 €
0,101 € 50,50 €
0,077 € 77,00 €
0,068 € 170,00 €
0,058 € 290,00 €
Full Reel (Order in multiples of 7500)
0,053 € 397,50 €
0,048 € 1.080,00 €

Similar Product

Taiwan Semiconductor SS12
Taiwan Semiconductor
Schottky Diodes & Rectifiers 1A, 20V, Schottky Rectifier

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-214AC-2
Single
Si
1 A
20 V
500 mV
40 A
200 uA
- 55 C
+ 125 C
SS12
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Part # Aliases: SS12
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.