SR206 A0G

Taiwan Semiconductor
821-SR206A0G
SR206 A0G

Mfr.:

Description:
Schottky Diodes & Rectifiers 2A, 60V, Schottky Rectifier

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.648

Stock:
8.648 Can Dispatch Immediately
Quantities greater than 8648 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,292 € 2,92 €
0,166 € 16,60 €
0,112 € 56,00 €
0,085 € 85,00 €
Full Ammo Pack (Order in multiples of 1500)
0,075 € 112,50 €
0,065 € 195,00 €
0,059 € 531,00 €
0,053 € 1.272,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
DO-15-2
Single
Si
2 A
60 V
700 mV
50 A
500 uA
- 55 C
+ 150 C
SR206
Ammo Pack
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.