SMF4L14CA

Taiwan Semiconductor
821-SMF4L14CA
SMF4L14CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 14V, Bidirectional, TVS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,283 € 2,83 €
0,138 € 13,80 €
0,116 € 58,00 €
0,081 € 81,00 €
0,07 € 175,00 €
0,064 € 320,00 €
Full Reel (Order in multiples of 10000)
0,053 € 530,00 €
0,048 € 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
14 V
SMD/SMT
23.2 V
15.6 V
SOD-123W-2
17.2 A
400 W
30 kV
30 kV
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 7.9 W
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMF4LxCA/AH Transient Voltage Suppressor Diodes

Taiwan Semiconductor SMF4LxCA/AH Transient Voltage Suppressors (TVS) Diodes are high-efficiency, low-power, 400W, 5V to 75V surface-mount devices ideal for automated placement. These TVS diodes feature an excellent clamping capability and meet ISO 7637-2 (Pulse 1/2a/2b/3a/3b). The SMF4LxCA/SMF4LxCAH diodes are available in unidirectional and bidirectional configurations. These TVS diodes are RoHS-compliant and halogen-free devices with Moisture Sensitivity Level (MSL) Level 1 per J-STD-020. The SMF4LxCAH diodes are AEC-Q101 qualified. The SMF4LxCA/AH TVS diodes are ideal for automated placement and are designed to protect sensitive circuits from damage by high-voltage transients.