SMAJ7.5A

Taiwan Semiconductor
821-SMAJ7.5AM2G
SMAJ7.5A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 8.8V, 5%, Unidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,261 € 2,61 €
0,157 € 15,70 €
0,137 € 68,50 €
0,11 € 110,00 €
0,101 € 252,50 €
0,088 € 440,00 €
Full Reel (Order in multiples of 7500)
0,059 € 442,50 €
0,056 € 1.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
7.5 V
SMD/SMT
12.9 V
8.33 V
SMA (DO-214AC)
31 A
400 W
- 55 C
+ 150 C
SMAJ
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 7500
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
USHTS:
8541100080
MXHTS:
85411001
ECCN:
EAR99

TESD ESD TVS Diodes

Taiwan Semiconductor TESD ESD Transient Voltage Suppressor (TVS) Diodes are uni-directional and bi-directional diodes with Electrostatic Discharge (ESD) rated clamping cells. These diodes are designed to protect electronic components that are connected to data and transmission lines from over-voltage damage due to ESD and lighting. The TESD ESD transient voltage suppressor diodes are RoHS compliant and halogen-Free according to IEC 61249-2-21. These diodes are used in the applications such as audio and video equipment, Digital Visual Interface (DVI), portable electronic devices, and touch panels.