SMA6F47CAH

Taiwan Semiconductor
821-SMA6F47CAH
SMA6F47CAH

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 47V, Automotive, Bidirectional, TVS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 28000   Multiples: 14000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 14000)
0,076 € 2.128,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
47 V
SMD/SMT
76.3 V
52.5 V
SMA-2
7.9 A
600 W
30 kV
30 kV
- 55 C
+ 175 C
AEC-Q101
Reel
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 7.14 W
Product: ESD Suppressors
Factory Pack Quantity: 14000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMA6FxCAH/SMA6SxCAH TVS Diodes

Taiwan Semiconductor SMA6FxCAH/SMA6SxCAH TVS Diodes are AEC-Q101 qualified 600W, 12V to 60V surface-mount devices operating at 0.094%/°C maximum VBR. These diodes are available in unidirectional and bidirectional configurations. The SMA6FxCAH/SMA6SxCAH diodes feature IEC-61000-4-2 ESD 30kV (air), 30kV (contact), and meet ISO 7637-2 (Pulse 1/2a/2b/3a/3b). These TVS diodes are RoHS-compliant and halogen-free devices with Moisture Sensitivity Level (MSL) Level 1 per J-STD-020. The SMA6FxCAH/SMA6SxCAH diodes are ideal for Switching Mode Power Supply (SMPS), BLDC motors, lighting, battery management systems, and automotive applications.