SK54B M4G

Taiwan Semiconductor
821-SK54BM4G
SK54B M4G

Mfr.:

Description:
Schottky Diodes & Rectifiers 5A 40V Schottky Rect ifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 469

Stock:
469 Can Dispatch Immediately
Quantities greater than 469 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,593 € 0,59 €
0,368 € 3,68 €
0,237 € 23,70 €
0,181 € 90,50 €
0,165 € 165,00 €
Full Reel (Order in multiples of 3000)
0,139 € 417,00 €
0,128 € 768,00 €
0,118 € 1.062,00 €
0,117 € 2.808,00 €

Similar Product

Taiwan Semiconductor SK54B
Taiwan Semiconductor
Schottky Diodes & Rectifiers 5A, 40V, Schottky Rectifier

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
DO-214AA-2
Single
Si
5 A
40 V
550 mV
120 A
500 uA
- 55 C
+ 150 C
SK54B
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: SK54B
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.