SA18CH

Taiwan Semiconductor
821-SA18CH
SA18CH

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 500W, 18V, Automotive, Bidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,328 € 3,28 €
0,21 € 21,00 €
0,176 € 88,00 €
0,142 € 142,00 €
Full Reel (Order in multiples of 3500)
0,118 € 413,00 €
0,108 € 756,00 €
0,106 € 1.113,00 €
0,101 € 2.474,50 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Axial
DO-15 (DO-204AC)
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100050