SA14CA A0G

Taiwan Semiconductor
821-SA14CAA0G
SA14CA A0G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 500W, 16.4V, 5%, Bidirectional, TVS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1500)
0,11 € 330,00 €
0,104 € 936,00 €
0,095 € 2.280,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
TVS Diodes
Axial
SA14CA
Ammo Pack
Brand: Taiwan Semiconductor
Breakdown Voltage: 15.6 V
Clamping Voltage: 23.2 V
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ipp - Peak Pulse Current: 22.6 A
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Number of Channels: 1 Channel
Package/Case: DO-15 (DO-204AC)
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 500 W
Factory Pack Quantity: 1500
Subcategory: ESD Protection Diodes / TVS Diodes
Working Voltage: 14 V
Unit Weight: 432 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99