S3KBH

Taiwan Semiconductor
821-S3KBH
S3KBH

Mfr.:

Description:
Rectifiers 3A, 800V, Standard Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,261 € 2,61 €
0,167 € 16,70 €
0,125 € 62,50 €
0,112 € 112,00 €
Full Reel (Order in multiples of 3000)
0,094 € 282,00 €
0,085 € 510,00 €
0,074 € 666,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Standard Recovery Rectifier
S3ABH - S3MBH
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080

S3ABH to S3MBH Automotive SMD Rectifiers

Taiwan Semiconductor S3ABH to S3MBH Automotive Surface Mount Rectifiers are AEC-Q101 qualified and ideal for automated placement. The Taiwan RSFALH to RSFMLH rectifiers offer fast switching for high efficiency and high-temperature metallurgically bonded construction. The devices are suitable for car lighting, snubber, DC-to-DC converters, and automotive applications.