S2YAH

Taiwan Semiconductor
821-S2YAH
S2YAH

Mfr.:

Description:
Rectifiers 2A, 1600V, Automotive Standard Rectifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.400

Stock:
7.400 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,238 € 2,38 €
0,151 € 15,10 €
0,113 € 56,50 €
0,089 € 89,00 €
Full Reel (Order in multiples of 7500)
0,064 € 480,00 €
0,06 € 1.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
1.6 kV
2 A
Surface Mount Rectifier
Single
1.02 V
130 A
5 uA
- 40 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S1Y/S2Y 1600V Surface Mount Rectifiers

Taiwan Semiconductor S1Y (1A) and S2Y (2A) 1600V Surface Mount Rectifiers are standard rectifiers designed for high-performance applications. The S1Y and S2Y components feature a glass passivated chip junction that enhances reliability and durability. These rectifiers offer a low forward voltage drop and impressive surge current capability, making them ideal for demanding power management tasks. These rectifiers maintain a maximum reverse current of 5µA, ensuring efficient performance and minimal power loss. The DO-214AA (SMB) and DO-214AC (SMA) package options support automated placement, streamlining production processes. With a wide junction temperature range of -40°C to +175°C, the Taiwan Semiconductor S1Y (1A) and S2Y (2A) 1600V Rectifiers can operate effectively in diverse environments.