S2GFS

Taiwan Semiconductor
821-S2GFS
S2GFS

Mfr.:

Description:
Rectifiers 2A, 400V, Standard Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 28000   Multiples: 14000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 14000)
0,042 € 1.176,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Standard Recovery Rectifier
Reel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 14000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100080
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S2x M3G Surface Mount Rectifiers

Taiwan Semiconductor S2x M3G Surface Mount Rectifiers feature glass passivated junction chip and are ideal for automated placement. These surface mount rectifiers operate from 200V to 1000V reverse voltage and -55°C to 150°C temperature range. The S2x M3G surface mount rectifiers are ROHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test. Typical application includes switching mode converters and inverters, computer, telecommunication, and freewheeling application.