S1ML

Taiwan Semiconductor
821-S1ML
S1ML

Mfr.:

Description:
Rectifiers 1A, 1000V, Standard Recovery Rectifier

Lifecycle:
NRND:
Not recommended for new designs.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,051 € 1.020,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Sub-SMA-2
Standard Recovery Rectifier
Reel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S1M Surface Mount Rectifiers

Taiwan Semiconductor S1M Surface Mount Rectifiers are 1000V standard recovery rectifiers. The S1M are AEC-Q101 qualified and ideal for automated placement. The devices offer a low forward voltage drop and high surge current capability. The Taiwan Semi S1M surface mount rectifiers are offered in various packages, including DO-214AC, Thin SMA, and DO-214AA.