S1MALH

Taiwan Semiconductor
821-S1MALH
S1MALH

Mfr.:

Description:
Rectifiers 1A, 1000V, Standard Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25.866

Stock:
25.866 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,157 € 1,57 €
0,098 € 9,80 €
0,072 € 36,00 €
0,057 € 57,00 €
0,049 € 245,00 €
Full Reel (Order in multiples of 14000)
0,042 € 588,00 €
0,038 € 1.064,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA
1 kV
1 A
Standard Recovery Rectifier
Single
960 mV
30 A
1 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 14000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S1M Surface Mount Rectifiers

Taiwan Semiconductor S1M Surface Mount Rectifiers are 1000V standard recovery rectifiers. The S1M are AEC-Q101 qualified and ideal for automated placement. The devices offer a low forward voltage drop and high surge current capability. The Taiwan Semi S1M surface mount rectifiers are offered in various packages, including DO-214AC, Thin SMA, and DO-214AA.