S1MAL

Taiwan Semiconductor
821-S1MAL
S1MAL

Mfr.:

Description:
Rectifiers 1A, 1000V, Standard Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 28000   Multiples: 14000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 14000)
0,038 € 1.064,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Standard Recovery Rectifier
Reel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 14000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080

S1M Surface Mount Rectifiers

Taiwan Semiconductor S1M Surface Mount Rectifiers are 1000V standard recovery rectifiers. The S1M are AEC-Q101 qualified and ideal for automated placement. The devices offer a low forward voltage drop and high surge current capability. The Taiwan Semi S1M surface mount rectifiers are offered in various packages, including DO-214AC, Thin SMA, and DO-214AA.