S1J-K R3G

Taiwan Semiconductor
821-S1J-KR3G
S1J-K R3G

Mfr.:

Description:
Rectifiers 1A 600V Standard Rec overy Rectifier

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.530

Stock:
10.530 Can Dispatch Immediately
Quantities greater than 10530 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,164 € 1,64 €
0,104 € 10,40 €
0,065 € 32,50 €
0,051 € 51,00 €
Full Reel (Order in multiples of 1800)
0,044 € 79,20 €
0,038 € 136,80 €
0,033 € 297,00 €
23.400 Quote

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
600 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
1 uA
1.5 us
- 55 C
+ 175 C
S1J-K
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Part # Aliases: S1J-K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.