S1D

Taiwan Semiconductor
821-S1D
S1D

Mfr.:

Description:
Rectifiers 1A, 200V, Standard Recovery Rectifier

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.151

Stock:
5.151 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,163 € 1,63 €
0,102 € 10,20 €
0,076 € 38,00 €
0,059 € 59,00 €
0,058 € 290,00 €
Full Reel (Order in multiples of 7500)
0,039 € 292,50 €
0,036 € 810,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
DO-214AC-2
Standard Recovery Rectifier
S1x
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S1x Surface Mount Rectifiers

Taiwan Semiconductor S1x Surface Mount Rectifiers feature glass passivated chip junction and are ideal for automated placement. The surface mount rectifiers feature low forward voltage drop, high surge current capability, and low profile package. These S1x surface mount rectifiers operate from 50V to 1000V reverse voltage and -55°C to 175°C temperature range. The S1x surface mount rectifiers are RoHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test.