S1B

Taiwan Semiconductor
821-S1B
S1B

Mfr.:

Description:
Rectifiers 1A, 100V, Standard Recovery Rectifier

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,218 € 2,18 €
0,138 € 13,80 €
0,086 € 43,00 €
0,064 € 64,00 €
0,057 € 142,50 €
0,049 € 245,00 €
Full Reel (Order in multiples of 7500)
0,04 € 300,00 €
0,038 € 855,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,38 €
Min:
1

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
DO-214AC-2
Standard Recovery Rectifier
S1x
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

S1x Surface Mount Rectifiers

Taiwan Semiconductor S1x Surface Mount Rectifiers feature glass passivated chip junction and are ideal for automated placement. The surface mount rectifiers feature low forward voltage drop, high surge current capability, and low profile package. These S1x surface mount rectifiers operate from 50V to 1000V reverse voltage and -55°C to 175°C temperature range. The S1x surface mount rectifiers are RoHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test.