RYBS30M

Taiwan Semiconductor
821-RYBS30M
RYBS30M

Mfr.:

Description:
Rectifiers 300ns, 3A, 1000V, Fast Recovery Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,617 € 6,17 €
0,334 € 33,40 €
0,256 € 128,00 €
0,231 € 231,00 €
Full Reel (Order in multiples of 3000)
0,184 € 552,00 €
0,18 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

RYBS30M 3A Bridge Rectifier

Taiwan Semiconductor RYBS30M 3A Bridge Rectifier comes in a compact YBS package with a glass passivated junction. It has a 1000V repetitive peak reverse voltage and is ideal for automated placement. This device has a UL 94V-0 flammability rating and comes with matte tin-plated leads that are solderable per J-STD-002. The Taiwan Semiconductor RYBS30M is RoHS-compliant, Pb-free, and halogen-free. It is ideal for switch-mode power supplies, adapters, TVs, and monitors.