RS2GFS

Taiwan Semiconductor
821-RS2GFS
RS2GFS

Mfr.:

Description:
Rectifiers 150ns, 2A, 400V, Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 28000   Multiples: 14000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 14000)
0,043 € 1.204,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Reel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 14000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99

RS2xFS Fast Recovery Surface Mount Rectifiers

Taiwan Semiconductor RS2xFS Fast Recovery Surface Mount Rectifiers are designed for high efficiency with low power and fast switching actions. These rectifiers are built with a glass passivated chip junction and are ideal for automated placement. The Taiwan Semiconductor RS2xFS rectifiers feature 2A forward current and a reverse voltage ranging from 200V to 1000V. Typical applications include high-frequency rectification, freewheeling, switching mode converters and inverters, computers, and telecommunication. These devices are RoHS-compliant, lead-free, halogen-free, and come in a low-profile package.