RS1MLS

Taiwan Semiconductor
821-RS1MLS
RS1MLS

Mfr.:

Description:
Rectifiers 300ns, 1.2A, 1000V, Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,168 € 1,68 €
0,105 € 10,50 €
0,077 € 38,50 €
0,061 € 61,00 €
0,053 € 265,00 €
Full Reel (Order in multiples of 10000)
0,043 € 430,00 €
0,039 € 780,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
RS1MLS
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS1 SMD Fast Recovery Rectifiers

Taiwan Semiconductor RS1 SMD Fast Recovery Rectifiers are available in a compact package that is ideal for automated placement. These devices feature a high surge current capability, low power loss, and high efficiency. They come in a SOD123HE package with a molding compound that has a UL flammability rating of 94V-0. These devices are RoHS compliant and halogen-free. This Taiwan Semiconductor series currently is available with a VRRM rating of either 600V, 800V, or 1000V and has a IF(AV) rating of 1.2A.​