RS1KM

Taiwan Semiconductor
821-RS1KM
RS1KM

Mfr.:

Description:
Rectifiers 500ns, 1A, 800V, Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.949

Stock:
11.949 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11949 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,482 € 0,48 €
0,295 € 2,95 €
0,187 € 18,70 €
0,14 € 70,00 €
0,114 € 114,00 €
0,113 € 282,50 €
0,10 € 500,00 €
Full Reel (Order in multiples of 12000)
0,083 € 996,00 €
0,078 € 1.872,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMA
800 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
20 A
5 uA
500 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS1xM Fast Recovery Surface Mount Rectifiers

Taiwan Semiconductor RS1xM Fast Recovery Surface Mount Rectifiers feature high surge current capability, low power loss, and high efficiency. The RS1xM provides 1A forward current and a 600V to 800V voltage range. The devices are housed in a compact Micro SMA single die package and are ideal for automated placement.