RMB4S RCG

Taiwan Semiconductor
821-RMB4SRCG
RMB4S RCG

Mfr.:

Description:
Bridge Rectifiers 150ns, 0.8A, 400V, Fast Recovery Bridge Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281

Stock:
281 Can Dispatch Immediately
Quantities greater than 281 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,517 € 5,17 €
0,353 € 35,30 €
0,278 € 139,00 €
0,237 € 237,00 €
Full Reel (Order in multiples of 3000)
0,201 € 603,00 €
0,186 € 1.116,00 €
0,172 € 1.548,00 €
0,163 € 3.912,00 €

Similar Product

Taiwan Semiconductor RMB4S
Taiwan Semiconductor
Bridge Rectifiers 150ns, 0.8A, 400V, Fast Recovery Bridge Rectifier

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
TO-269AA-4
800 mA
1 V
30 A
- 55 C
+ 150 C
4.9 mm
5 mm
2.7 mm
RMB
Reel
Cut Tape
Brand: Taiwan Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 400 V
Part # Aliases: RMB4S
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.