RABS20M M3G

Taiwan Semiconductor
821-RABS20MM3G
RABS20M M3G

Mfr.:

Description:
Bridge Rectifiers 300ns, 2A, 1000V, Fast Recovery Bridge Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 313

Stock:
313 Can Dispatch Immediately
Quantities greater than 313 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,593 € 0,59 €
0,366 € 3,66 €
0,235 € 23,50 €
0,181 € 90,50 €
0,16 € 160,00 €
0,144 € 360,00 €
0,128 € 640,00 €
0,118 € 1.180,00 €
Full Reel (Order in multiples of 20000)
0,106 € 2.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Taiwan Semiconductor RABS20M
Taiwan Semiconductor
Bridge Rectifiers 300ns, 2A, 1000V, Fast Recovery Bridge Rectifier

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
Solder Pad
ABS-4
2 A
1 kV
1.16 V
50 A, 120 A
- 55 C
+ 150 C
5.51 mm
4.5 mm
1.6 mm
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 20000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 700 V
Part # Aliases: RABS20M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409550
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.