PUUP6DH

Taiwan Semiconductor
821-PUUP6DH
PUUP6DH

Mfr.:

Description:
Rectifiers 25ns, 6A, 200V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.860

Stock:
2.860 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
0,806 € 8,06 €
0,533 € 53,30 €
0,416 € 208,00 €
0,363 € 363,00 €
0,347 € 867,50 €
Full Reel (Order in multiples of 6000)
0,24 € 1.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
TO-277A-3
200 V
6 A
Ultra Fast Recovery Rectifiers
Single
850 mV
410 A
2 uA
31 ns
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PUUPx Series Ultra Fast Recovery Rectifiers

Taiwan Semiconductor PUUPx Series Ultra Fast Recovery Rectifiers are AEC-Q101 qualified planar technology rectifiers with a reverse recovery time of 25ns. The PUUPx Rectifiers are available in 100V and 200V voltage ratings, with a forward current range from 3A to 6A. These planar devices offer low power loss and high efficiency in a low-profile TO-277A package with wettable flanks, ideal for automated placement. The package also features wettable flanks, enabling automated optical inspection and increasing reliability.