PUUP12J

Taiwan Semiconductor
821-PUUP12J
PUUP12J

Mfr.:

Description:
Rectifiers 25ns, 12A, 600V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.010

Stock:
5.010 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
0,912 € 9,12 €
0,607 € 60,70 €
0,477 € 238,50 €
0,40 € 400,00 €
Full Reel (Order in multiples of 6000)
0,355 € 2.130,00 €
0,33 € 3.960,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
TO-277A-2
600 V
12 A
Ultra Fast Recovery Rectifiers
Single
1.94 V
160 A
5 uA
25 ns
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Unit Weight: 107 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

PUUPx Series Ultra Fast Recovery Rectifiers

Taiwan Semiconductor PUUPx Series Ultra Fast Recovery Rectifiers are AEC-Q101 qualified planar technology rectifiers with a reverse recovery time of 25ns. The PUUPx Rectifiers are available in 100V and 200V voltage ratings, with a forward current range from 3A to 6A. These planar devices offer low power loss and high efficiency in a low-profile TO-277A package with wettable flanks, ideal for automated placement. The package also features wettable flanks, enabling automated optical inspection and increasing reliability.