PU8JC

Taiwan Semiconductor
821-PU8JC
PU8JC

Mfr.:

Description:
Rectifiers 25ns, 8A, 600V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.374

Stock:
1.374 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,929 € 0,93 €
0,562 € 5,62 €
0,367 € 36,70 €
0,283 € 141,50 €
0,252 € 252,00 €
Full Reel (Order in multiples of 3000)
0,228 € 684,00 €
0,199 € 1.194,00 €
0,19 € 1.710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AB-2
600 V
8 A
Ultra Fast Recovery Rectifiers
Single
1.72 V
200 A
5 uA
25 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PU8JC Ultra Fast Surface Mount Rectifier

Taiwan Semiconductor PU8JC Ultra Fast Surface Mount Rectifier is designed to achieve low power loss and high efficiency in a DO-214AB (SMC) package style. The rectifier features an 8A forward current and 600V repetitive peak reverse voltage within a -55°C to +150°C junction temperature range. The PU8JC provides a Moisture Sensitivity Level (MSL-1). The rectifier is lead-free, halogen-free according to IEC 61249-2-21 standards, and RoHS compliant. The Taiwan Semiconductor PU8JC Ultra Fast Surface Mount Rectifier is for switching mode converters/inverters, lighting applications, DC/DC converters, snubbers, and freewheeling applications.