PU4DBH

Taiwan Semiconductor
821-PU4DBH
PU4DBH

Mfr.:

Description:
Rectifiers 25ns, 4A, 200V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.691
Expected 9/11/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,452 € 4,52 €
0,293 € 29,30 €
0,224 € 112,00 €
0,202 € 202,00 €
Full Reel (Order in multiples of 3000)
0,174 € 522,00 €
0,169 € 1.014,00 €
0,163 € 1.467,00 €
0,162 € 3.888,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AA-2
200 V
4 A
Ultra Fast Recovery Rectifiers
Single
930 mV
290 A
2 uA
25 ns
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PU4BBH & PU4DBH Surface Mount Rectifiers

Taiwan Semiconductor PU4BBH and PU4DBH Surface Mount Rectifiers are designed with Planar technology. These rectifiers feature low power loss, high efficiency, and are AEC-Q101 qualified. The PU4BBH and PU4DBH ultra-fast rectifiers operate at 100V to 200V peak voltage and 4A forward current. These surface mount rectifiers are ideal for automated placement and are RoHS compliant, Halogen-free, with an MSL-1 rating. Typical applications include high-frequency switching, DC/DC, and snubber.