PU2BM

Taiwan Semiconductor
821-PU2BM
PU2BM

Mfr.:

Description:
Rectifiers 25ns, 2A, 100V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.829

Stock:
8.829 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,313 € 3,13 €
0,20 € 20,00 €
0,151 € 75,50 €
0,121 € 121,00 €
0,107 € 535,00 €
Full Reel (Order in multiples of 12000)
0,089 € 1.068,00 €
0,085 € 2.040,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA
100 V
2 A
Ultra Fast Recovery Rectifiers
Single
990 mV
28 A
1 uA
25 ns
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PU2BM & PU2DM Ultra Fast Surface Mount Rectifiers

Taiwan Semiconductor PU2BM and PU2DM Ultra Fast Surface Mount Rectifiers offer planar technology housed in a micro SMA package. The PU2BM and PU2DM features low reverse leakage and a 100V to 200V voltage range. The Taiwan Semiconductor PU2BM and PU2DM Rectifiers are ideal for automated placement.