PU1JLS

Taiwan Semiconductor
821-PU1JLS
PU1JLS

Mfr.:

Description:
Rectifiers 25ns, 1A, 600V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.145

Stock:
18.145 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,264 € 2,64 €
0,168 € 16,80 €
0,126 € 63,00 €
0,101 € 101,00 €
0,088 € 440,00 €
Full Reel (Order in multiples of 10000)
0,073 € 730,00 €
0,065 € 1.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SOD-123HE-2
600 V
1 A
Ultra Fast Recovery Rectifiers
Single
1.25 V
50 A
1 uA
25 ns
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PU1 Ultra-Fast Surface Mount Rectifiers

Taiwan Semiconductor PU1 Ultra-Fast Surface Mount Rectifiers are AEC-Q101 qualified and feature a repetitive peak reverse voltage (VRRM) of 100V, 200V, or 600V. These devices offer planar technology, low power loss, high efficiency, and are ideal for automated placement. Taiwan Semiconductors PU1 Ultra-Fast Surface Mount Rectifiers have a forward current (IF) of 1A and are available in SMA-2, SOD-123HE, SOD-123W, SOD-128, or DO-214AC (SMA) package styles. These devices are ideal for high-frequency switching, DC/DC, and snubber applications.