PU1DM

Taiwan Semiconductor
821-PU1DM
PU1DM

Mfr.:

Description:
Rectifiers 25ns, 1A, 200V, Ultra Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.335

Stock:
8.335 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8335 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,31 € 3,10 €
0,197 € 19,70 €
0,149 € 74,50 €
0,12 € 120,00 €
0,105 € 525,00 €
Full Reel (Order in multiples of 12000)
0,087 € 1.044,00 €
0,083 € 1.992,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA
200 V
1 A
Ultra Fast Recovery Rectifiers
Single
900 mV
28 A
1 uA
25 ns
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PU1BM & PU1DM Ultra Fast Surface Mount Rectifiers

Taiwan Semiconductor PU1BM and PU1DM Ultra Fast Surface Mount Rectifiers have planar technology and low reverse leakage. The PU1BM and PU1DM Rectifiers offer a 100V to 200V voltage range. The 1A Taiwan Semiconductor PU1BM and PU1DM Ultra Fast Surface Mount Rectifiers are ideal for automated placement.