PLDS30Q

Taiwan Semiconductor
821-PLDS30Q
PLDS30Q

Mfr.:

Description:
Rectifiers 30A, 1200V, Standard Rectifier, D2PAK-D

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1600   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
0,946 € 1.513,60 €
0,886 € 2.126,40 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
D2PAK-D-3
1.2 kV
30 A
High Voltage
Common Cathode
1.09 V
1 kA
10 uA
6.372 us
- 40 C
+ 175 C
Reel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
ECCN:
EAR99

PLDS30Q Standard Rectifiers

Taiwan Semiconductor PLDS30Q Standard Rectifiers are high‑voltage surface‑mount standard rectifiers designed for demanding power applications. These rectifiers are built using planar technology and offer low forward conduction, low power loss, and high efficiency. The PLDS30Q rectifiers feature 30A average forward current and 1200V repetitive peak reverse voltage, providing robust performance in high‑voltage circuits. These rectifiers are housed in a compact D2PAK-D package, making them suitable for automated assembly and space‑constrained designs. The PLDS30Q standard rectifiers offer high surge-current capability and reliable operation across a wide junction-temperature range of -40°C to 175°C. The PLDS30QH rectifiers are AEC-Q101 qualified. Typical applications include Switching Mode Power Supply (SMPS), totem-pole PFC, and general‑purpose high‑voltage rectification.