PLDS3080H

Taiwan Semiconductor
821-PLDS3080H
PLDS3080H

Mfr.:

Description:
Rectifiers 30A, 800V, Standard Rectifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 790

Stock:
790 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,80 € 2,80 €
1,83 € 18,30 €
1,30 € 130,00 €
0,998 € 499,00 €
Full Reel (Order in multiples of 800)
0,998 € 798,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
D2PAK-3
800 V
30 A
Surface Mount Rectifier
Single
1.07 V
300 A
10 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

PLDS3060H/PLDS3080H Rectifiers

Taiwan Semiconductor PLDS3060H/PLDS3080H Rectifiers are AEC-Q101-qualified 30A, 600V to 800V surface-mount rectifiers with high surge current capability. These rectifiers operate at -55°C to 150°C junction temperature range. The PLDS3060H/PLDS3080H rectifiers are Pb-free, RoHS-compliant, and halogen-free devices. These rectifiers are available in a D2PAK-D package and are Moisture Sensitivity Level 1 (MSL-1) per J-STD-020. The PLDS3060H/PLDS3080H rectifiers are ideal for onboard charger applications.