PLAD15Q

Taiwan Semiconductor
821-PLAD15Q
PLAD15Q

Mfr.:

Description:
Rectifiers 15A, 1200V, Standard Rectifier, ThinDPAK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 4500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
0,496 € 2.232,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
ThinDPAK-3
1.2 kV
15 A
High Voltage
Common Anode
1.05 V
540 A
10 uA
5.288 us
- 40 C
+ 175 C
Reel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4500
Subcategory: Diodes & Rectifiers
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
ECCN:
EAR99

PLAD15Q Standard Rectifiers

Taiwan Semiconductor PLAD15Q Standard Rectifiers are high‑voltage surface‑mount standard rectifiers designed for demanding power applications. These rectifiers are built using planar technology and offer low forward conduction, low power loss, and high efficiency. The PLAD15Q rectifiers feature 15A average forward current and 1200V repetitive peak reverse voltage, providing robust performance in high‑voltage circuits. These rectifiers are housed in a compact ThinDPAK package, making them suitable for automated assembly and space‑constrained designs. The PLAD15Q standard rectifiers offer high surge-current capability and reliable operation across a wide junction-temperature range of -40°C to 175°C. The PLAD15QH rectifiers are AEC-Q101 qualified. Typical applications include Switching Mode Power Supply (SMPS), totem-pole PFC, and general‑purpose high‑voltage rectification.