P6SMB47CA

Taiwan Semiconductor
821-P6SMB47CAM4G
P6SMB47CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 47V, 5%, Bidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,354 € 3,54 €
0,226 € 22,60 €
0,194 € 97,00 €
0,153 € 153,00 €
Full Reel (Order in multiples of 3000)
0,131 € 393,00 €
0,109 € 654,00 €
0,107 € 963,00 €
0,104 € 2.496,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
40.2 V
SMD/SMT
64.8 V
44.7 V
SMB (DO-214AA)
9.7 A
600 W
- 55 C
+ 150 C
P6SMB47CA
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Pd - Power Dissipation: 3 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99