P6SMB12A

Taiwan Semiconductor
821-P6SMB12AM4G
P6SMB12A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 12V, 5%, Unidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,31 € 3,10 €
0,197 € 19,70 €
0,163 € 81,50 €
0,133 € 133,00 €
Full Reel (Order in multiples of 3000)
0,113 € 339,00 €
0,094 € 564,00 €
0,09 € 810,00 €
0,086 € 2.064,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
10.2 V
SMD/SMT
16.7 V
11.4 V
SMB (DO-214AA)
37 A
600 W
- 55 C
+ 150 C
P6SMB12A
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 3 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.