P6SMB120CAHR4G

Taiwan Semiconductor
821-P6SMB120CAHR4G
P6SMB120CAHR4G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 120V, 5%, Bidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,164 € 492,00 €
0,151 € 906,00 €
0,144 € 1.296,00 €
0,134 € 3.216,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
102 V
SMD/SMT
165 V
114 V
SMB (DO-214AA)
3.8 A
- 55 C
+ 150 C
PSMB
AEC-Q101
Reel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 3 W
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 5 V
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

P6SMB 600W SMT Transient Voltage Suppressors

Taiwan Semiconductor P6SMB 600W Surface Mount Transient Voltage Suppressors  offer a low-profile package for switching-mode power-supply applications. Transient voltage suppressor (TVS) are a classification of an array of devices that are designed to react to sudden or momentary overvoltage conditions. Taiwan Semiconductor P6SMB TVS suppressors are used in switching-mode power supplies (SMPS), adapters, televisions, and monitors.