P6KE20A

Taiwan Semiconductor
821-P6KE20A
P6KE20A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 20V, 5%, Unidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.283

Stock:
1.283 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,297 € 2,97 €
0,188 € 18,80 €
0,151 € 75,50 €
0,135 € 135,00 €
Full Reel (Order in multiples of 3500)
0,101 € 353,50 €
0,094 € 658,00 €
0,083 € 871,50 €
0,081 € 1.984,50 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
17.1 V
Axial
27.7 V
19 V
DO-15 (DO-204AC)
22 A
600 W
- 55 C
+ 175 C
P6KE
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.