P6KE100A

Taiwan Semiconductor
821-P6KE100A
P6KE100A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 100V, 5%, Unidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.486

Stock:
3.486 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,296 € 2,96 €
0,188 € 18,80 €
0,151 € 75,50 €
0,126 € 126,00 €
Full Reel (Order in multiples of 3500)
0,108 € 378,00 €
0,097 € 679,00 €
0,085 € 892,50 €
0,081 € 1.984,50 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
85.5 V
Axial
137 V
95 V
DO-15 (DO-204AC)
4.5 A
600 W
- 55 C
+ 175 C
P6KE
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 3500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.