P4SMA62A

Taiwan Semiconductor
821-P4SMA62AM2G
P4SMA62A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 62V, 5%, Unidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,238 € 2,38 €
0,141 € 14,10 €
0,107 € 53,50 €
0,094 € 94,00 €
0,079 € 197,50 €
0,068 € 340,00 €
Full Reel (Order in multiples of 7500)
0,063 € 472,50 €
0,06 € 1.350,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
53 V
SMD/SMT
85 V
58.9 V
SMA (DO-214AC)
5 A
400 W
- 55 C
+ 150 C
P4SMA62A
Reel
Cut Tape
Brand: Taiwan Semiconductor
Factory Pack Quantity: 7500
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99