P4SMA56CA

Taiwan Semiconductor
821-P4SMA56CAM2G
P4SMA56CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 56V, 5%, Bidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,268 € 2,68 €
0,17 € 17,00 €
0,133 € 66,50 €
0,114 € 114,00 €
0,096 € 240,00 €
0,088 € 440,00 €
Full Reel (Order in multiples of 7500)
0,075 € 562,50 €
0,069 € 1.552,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,54 €
Min:
1

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
47.8 V
SMD/SMT
77 V
53.2 V
SMA (DO-214AC)
5.4 A
400 W
- 55 C
+ 150 C
P4SMA56CA
Reel
Cut Tape
Brand: Taiwan Semiconductor
Factory Pack Quantity: 7500
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.