P4SMA36A

Taiwan Semiconductor
821-P4SMA36AM2G
P4SMA36A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 36V, 5%, Unidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.048

Stock:
7.048 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,254 € 2,54 €
0,155 € 15,50 €
0,117 € 58,50 €
0,098 € 98,00 €
0,089 € 222,50 €
0,073 € 365,00 €
Full Reel (Order in multiples of 7500)
0,058 € 435,00 €
0,054 € 1.215,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
SMA (DO-214AC)
8.4 A
400 W
- 55 C
+ 150 C
P4SMA36A
Reel
Cut Tape
Brand: Taiwan Semiconductor
Factory Pack Quantity: 7500
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.