P4KE100A

Taiwan Semiconductor
821-P4KE100AR0G
P4KE100A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 100V, 5%, Unidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,274 € 2,74 €
0,139 € 13,90 €
0,114 € 57,00 €
0,084 € 84,00 €
0,071 € 177,50 €
Full Reel (Order in multiples of 5000)
0,058 € 290,00 €
0,052 € 520,00 €
0,048 € 1.200,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
85.5 V
Axial
137 V
95 V
DO-41 (DO-204AL)
3 A
400 W
- 55 C
+ 175 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Operating Supply Voltage: 100 V
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.