MUR160A R0

Taiwan Semiconductor
821-MUR160AR0
MUR160A R0

Mfr.:

Description:
Rectifiers 50ns 1A 600V High Ef f Recovery Rectifie

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.928

Stock:
6.928 Can Dispatch Immediately
Quantities greater than 6928 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,276 € 2,76 €
0,179 € 17,90 €
0,132 € 66,00 €
0,118 € 118,00 €
0,108 € 270,00 €
Full Reel (Order in multiples of 5000)
0,09 € 450,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-204AL-2
600 V
1 A
Fast Recovery Rectifiers
Single
1.25 V
35 A
5 uA
50 ns
- 55 C
+ 175 C
MUR160A
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.