MTZJ5V1SA A0G

Taiwan Semiconductor
821-MTZJ5V1SAA0G
MTZJ5V1SA A0G

Mfr.:

Description:
Zener Diodes 500mW, 2%, Small Signal Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.881

Stock:
8.881 Can Dispatch Immediately
Quantities greater than 8881 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,129 € 1,29 €
0,082 € 8,20 €
0,051 € 25,50 €
0,042 € 42,00 €
0,038 € 95,00 €
Full Ammo Pack (Order in multiples of 5000)
0,031 € 155,00 €
0,028 € 280,00 €
0,025 € 625,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
5.1 V
Through Hole
DO-34-2
500 mW
2 %
200 nA
80 Ohms
- 55 C
+ 175 C
Single
5 mA
Ammo Pack
MTZJ5V1SA
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ir - Reverse Current: 200 nA
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Zener Current: 5 uA
Part # Aliases: MTZJ5V1SA
Unit Weight: 193 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99