MTZJ27SD A0G

Taiwan Semiconductor
821-MTZJ27SDA0G
MTZJ27SD A0G

Mfr.:

Description:
Zener Diodes 500mW, 2%, Small Signal Zener Diode

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,189 € 0,19 €
0,129 € 1,29 €
0,082 € 8,20 €
0,051 € 25,50 €
0,042 € 42,00 €
0,038 € 95,00 €
Full Ammo Pack (Order in multiples of 5000)
0,031 € 155,00 €
0,028 € 280,00 €
0,025 € 625,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
26.29 V
Through Hole
DO-34-2
500 mW
200 nA
45 Ohms
- 55 C
+ 175 C
Single
5 mA
Ammo Pack
MTZJ27SD
Brand: Taiwan Semiconductor
Ir - Reverse Current: 200 nA
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Zener Current: 5 mA
Unit Weight: 193 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.