MMSZ5245BH RHG

Taiwan Semiconductor
821-MMSZ5245BHRHG
MMSZ5245BH RHG

Mfr.:

Description:
Zener Diodes SOD-123, 500mW, +-5%, 15V, Zener Diode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.699

Stock:
2.699
Can Dispatch Immediately
On Order:
6.000
Expected 5/13/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,112 € 1,12 €
0,07 € 7,00 €
0,051 € 25,50 €
0,045 € 45,00 €
Full Reel (Order in multiples of 3000)
0,036 € 108,00 €
0,033 € 198,00 €
0,027 € 243,00 €
0,026 € 624,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
SMD/SMT
SOD-123
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Zener Current: 100 nA
Part # Aliases: MMSZ5245BH
Unit Weight: 10,430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99

MMSZ52 Surface Mount Zener Diodes

Taiwan Semiconductor MMSZ52 Surface Mount Zener Diodes are AEC-Q101 qualified diodes that are ideally suited for automated assembly processes. These diodes feature a 2.4V to 75V Zener voltage selection range with ±5% tolerance and exhibit 500mW power dissipation. The MMSZ52 diodes offer a -55°C to 150°C storage temperature range and come in an SOD-123 package. These MMSZ52 surface mount Zener diodes are used in applications that require general regulation functions.