MMSZ5231B

Taiwan Semiconductor
821-MMSZ5231B
MMSZ5231B

Mfr.:

Description:
Zener Diodes Zener 500mW 5% 5V1

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5.1 V
SOD-123F-2
500 mW
5 %
5 uA
17 Ohms
- 65 C
+ 150 C
Single
20 mA
Reel
Cut Tape
MouseReel
MMSZ52
Brand: Taiwan Semiconductor
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Zener Current: 5 uA
Part # Aliases: MMSZ5231B RH
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
8541100101
ECCN:
EAR99