MMSZ4678 RHG

Taiwan Semiconductor
821-MMSZ4678RHG
MMSZ4678 RHG

Mfr.:

Description:
Zener Diodes SOD-123, 500mW, 5%, Small Signal Zener Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.165

Stock:
10.165 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,108 € 1,08 €
0,045 € 4,50 €
0,04 € 20,00 €
0,034 € 34,00 €
Full Reel (Order in multiples of 3000)
0,033 € 99,00 €
0,019 € 171,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Zener Diodes
RoHS:  
1.8 V
SMD/SMT
SOD-123-2
500 mW
5 %
- 55 C
+ 150 C
Single
50 uA
Reel
Cut Tape
Brand: Taiwan Semiconductor
Height: 1.25 mm
Ir - Reverse Current: 7.5 uA
Length: 2.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.8 mm
Part # Aliases: MMSZ4678
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMSZ4X Zener Diodes

Taiwan Semiconductor MMSZ4X Zener Diodes feature constant voltage control, and polarity is indicated by the cathode band. These diodes offer matte tin-plated leads terminal solderable per J-STD-002 terminal and SOD-123 case. The MMSZ4X zener diodes provide a molding compound that meets UL 94V-0 flammability rating and is RoHS-compliant and Halogen-free. These diodes feature a level 1 moisture sensitivity level as per J-STD-020 and weigh 10.97mg (approximately). The MMSZ4X zener diodes operate at -55°C to 155°C temperature range and 50µA test current. These diodes are ideally used in general-purpose regulation and protection applications and high-density applications.